845-038-524-201

Heilind Number:EDA845-038-524-201
Manufacturer:EDAC
Manufacturer Number:845-038-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-201

Detailed Description

Enhance your PCB connectivity with our versatile 38-position Board-To-Board PCB Connector. Designed for seamless integration with a pitch of 0.1 inches and row spacing of 0.2 inches, this connector ensures precise and reliable connections. The durable UL 94V-0 Diallyl Phthalate housing, coupled with copper alloy contacts, guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and two-row design make it ideal for various applications. Upgrade your setup with this essential component for efficient data transmission.