845-038-524-212

Heilind Number:EDA845-038-524-212
Manufacturer:EDAC
Manufacturer Number:845-038-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring dual rows with a total of 38 positions, this straight-mount connector ensures secure and efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless connection on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your electronic assemblies with this essential component, a perfect choice for professionals in the industry.