845-038-524-404

Heilind Number:EDA845-038-524-404
Manufacturer:EDAC
Manufacturer Number:845-038-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-404

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row with a pitch of .1 inches, ensuring precision in your connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. With a straight mount orientation and a row spacing of .2 inches, it provides easy and efficient board-to-board connections. Trust in our connector to deliver superior performance and longevity to your electronic setups.