845-038-524-407

Heilind Number:EDA845-038-524-407
Manufacturer:EDAC
Manufacturer Number:845-038-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in demanding environments. With a low 3A amperage and copper alloy contact material, it provides secure and efficient power distribution. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.