845-038-524-502

Heilind Number:EDA845-038-524-502
Manufacturer:EDAC
Manufacturer Number:845-038-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-502

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector, specifically designed for seamless integration. Featuring a sleek green color, it not only adds a pop of vibrancy to your setup but also guarantees optimal functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy, you can trust in its longevity and reliability. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 38 positions for extensive connectivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring precise and secure board-to-board connections. Elevate your electronic assemblies with the assurance of superior quality and performance.