845-038-524-512

Heilind Number:EDA845-038-524-512
Manufacturer:EDAC
Manufacturer Number:845-038-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek and durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it adds a touch of functionality and style to your setup. With two rows and 38 positions, this connector offers ample room for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it guarantees optimal performance even in extreme temperatures, with an operating range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.