845-038-524-802

Heilind Number:EDA845-038-524-802
Manufacturer:EDAC
Manufacturer Number:845-038-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions spread across 2 rows, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environmental conditions. Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility for various applications in the PCB assembly process. Upgrade your connectivity solutions with this essential component.