845-038-524-807

Heilind Number:EDA845-038-524-807
Manufacturer:EDAC
Manufacturer Number:845-038-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-807

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your system. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in harsh environments. With two rows and 38 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless and robust connectivity.