845-038-524-812

Heilind Number:EDA845-038-524-812
Manufacturer:EDAC
Manufacturer Number:845-038-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable signal transmission in a compact .1-inch pitch design. Offering 38 positions for enhanced versatility, it allows for efficient data transfer. Its straight mount orientation and 2-row layout with .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Upgrade your connectivity solutions with this essential component.