845-038-525-101

Heilind Number:EDA845-038-525-101
Manufacturer:EDAC
Manufacturer Number:845-038-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-101

Detailed Description

Enhance connectivity in your PCB projects with this efficient Board To Board PCB Connector. Featuring a single row design with 38 positions, it ensures seamless communication between components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for secure and precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector, perfect for a range of applications in industries such as telecommunications, automotive, and consumer electronics.