845-038-525-103

Heilind Number:EDA845-038-525-103
Manufacturer:EDAC
Manufacturer Number:845-038-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-103

Detailed Description

Elevate your PCB connectivity with this cutting-edge Green Board To Board Card Edge Connector. With an amperage of 3 A and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in any application. Featuring 38 positions in a single row, it offers seamless integration with your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for optimal functionality, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its durability and precision for all your connectivity needs.