845-038-525-104

Heilind Number:EDA845-038-525-104
Manufacturer:EDAC
Manufacturer Number:845-038-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it features 38 positions with a single row configuration, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential connector, a perfect solution for your connectivity needs.