845-038-525-107

Heilind Number:EDA845-038-525-107
Manufacturer:EDAC
Manufacturer Number:845-038-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With 38 positions and a 1-row configuration, it offers seamless integration for your PCB assembly. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Designed with a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system's connectivity with this essential component.