845-038-525-108

Heilind Number:EDA845-038-525-108
Manufacturer:EDAC
Manufacturer Number:845-038-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Featuring a single row with 38 copper alloy contact positions, and a pitch of .1 in, this connector guarantees efficient signal transfer. Its straight mount orientation and .2 in row spacing offer easy and secure installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.