845-038-525-112

Heilind Number:EDA845-038-525-112
Manufacturer:EDAC
Manufacturer Number:845-038-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector provides precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system with this essential component for seamless and secure board-to-board connections.