845-038-525-201

Heilind Number:EDA845-038-525-201
Manufacturer:EDAC
Manufacturer Number:845-038-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions spread across 2 rows, ensuring optimal performance in your electronic setups. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees both reliability and safety. The connector's green color adds a sleek touch to your PCB layout, while its straight mount orientation and .1-inch pitch facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity game with this essential component, setting the stage for efficient and secure data transmission in your projects.