845-038-525-203

Heilind Number:EDA845-038-525-203
Manufacturer:EDAC
Manufacturer Number:845-038-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-203

Detailed Description

Enhance connectivity with our 38-position Board To Board PCB Connector, designed for seamless integration in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any environment, with an operating temperature range from -40 to 105 °C. The two-row design, featuring copper alloy contacts, guarantees efficient power transmission at a low amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for secure connections. Ideal for applications in green energy and beyond, this straight-mount connector is a versatile solution for your PCB assembly needs.