845-038-525-204

Heilind Number:EDA845-038-525-204
Manufacturer:EDAC
Manufacturer Number:845-038-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-204

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 38 positions in two rows, ensuring seamless signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and peace of mind. Crafted with copper alloy contacts, it guarantees efficient power transfer with a low amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.