845-038-525-207

Heilind Number:EDA845-038-525-207
Manufacturer:EDAC
Manufacturer Number:845-038-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration and high performance. Featuring 38 positions arranged in two rows, this connector offers optimal signal transmission for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting and efficient operation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Trust in this essential component for robust and reliable connectivity in your electronic projects.