845-038-525-208

Heilind Number:EDA845-038-525-208
Manufacturer:EDAC
Manufacturer Number:845-038-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-208

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of 38 positions each, it ensures efficient data transfer and power distribution. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Designed for straight mount orientation, it offers easy installation for streamlined workflow. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronic assemblies. Upgrade your connectivity solutions with this essential component.