845-038-525-212

Heilind Number:EDA845-038-525-212
Manufacturer:EDAC
Manufacturer Number:845-038-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-212

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features dual rows with 38 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional and DIY electronic projects. Upgrade your connectivity solutions with this essential component.