845-038-525-402

Heilind Number:EDA845-038-525-402
Manufacturer:EDAC
Manufacturer Number:845-038-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-402

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating environments. Each contact point is meticulously engineered with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your electronic connections with this essential component.