845-038-525-403

Heilind Number:EDA845-038-525-403
Manufacturer:EDAC
Manufacturer Number:845-038-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.