845-038-525-404

Heilind Number:EDA845-038-525-404
Manufacturer:EDAC
Manufacturer Number:845-038-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 38 positions, this connector ensures efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance in various environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your circuit board. Its straight mount orientation allows for convenient placement. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in industrial settings. Elevate your PCB design with this essential component for seamless connectivity.