845-038-525-407

Heilind Number:EDA845-038-525-407
Manufacturer:EDAC
Manufacturer Number:845-038-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable conductivity. Its straight mount orientation and compact row spacing of .2 inch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this green-colored, 3A amperage-rated connector.