845-038-525-408

Heilind Number:EDA845-038-525-408
Manufacturer:EDAC
Manufacturer Number:845-038-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-408

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the technology and electronics industry. Elevate your connectivity solutions with this essential component.