845-038-525-502

Heilind Number:EDA845-038-525-502
Manufacturer:EDAC
Manufacturer Number:845-038-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-502

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, allowing for efficient data transfer. With a total of 38 positions and a pitch of 0.1 inches, it offers ample room for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation makes installation a breeze. Upgrade your electronics with this essential component, perfect for a wide range of applications.