845-038-525-504

Heilind Number:EDA845-038-525-504
Manufacturer:EDAC
Manufacturer Number:845-038-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 38 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of copper alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic projects with this essential component for seamless and secure board-to-board connections.