845-038-525-507

Heilind Number:EDA845-038-525-507
Manufacturer:EDAC
Manufacturer Number:845-038-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in various devices, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of precisely spaced copper alloy contacts, it offers efficient power transmission at a low amperage of 3 A. The 38-position configuration allows for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding environments. Upgrade your PCB assembly with this essential component, guaranteed to deliver optimal performance.