845-038-525-508

Heilind Number:EDA845-038-525-508
Manufacturer:EDAC
Manufacturer Number:845-038-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in even the most demanding environments. The connector features two rows with a total of 38 positions, allowing for efficient data transmission. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this high-performance connector.