845-038-525-512

Heilind Number:EDA845-038-525-512
Manufacturer:EDAC
Manufacturer Number:845-038-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Engineered for optimal performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in any application. With dual rows and a total of 38 copper alloy contact positions, it offers seamless and reliable connectivity. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component, designed to meet the highest industry standards.