845-038-525-602

Heilind Number:EDA845-038-525-602
Manufacturer:EDAC
Manufacturer Number:845-038-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 38 positions spaced at a pitch of .1 inches, this connector ensures efficient signal transmission and system connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance in demanding environments. With a straight mount orientation and a compact design, it facilitates easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Elevate your connectivity solutions with this reliable and efficient board-to-board connector.