845-038-525-604

Heilind Number:EDA845-038-525-604
Manufacturer:EDAC
Manufacturer Number:845-038-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-604

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable performance. With one row and 38 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.