845-038-525-607

Heilind Number:EDA845-038-525-607
Manufacturer:EDAC
Manufacturer Number:845-038-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-607

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 38 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is made of Copper Alloy, providing optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability even in challenging environments. Trust in this connector for robust and consistent performance in your electronic applications.