845-038-525-612

Heilind Number:EDA845-038-525-612
Manufacturer:EDAC
Manufacturer Number:845-038-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures durability but also adds a pop of color to your assembly. The connector features a single row layout with 38 positions, allowing for efficient data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your connectivity game with this essential component.