845-038-525-802

Heilind Number:EDA845-038-525-802
Manufacturer:EDAC
Manufacturer Number:845-038-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 38 positions each, ensuring efficient signal transmission. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in various environments, while its green color adds a touch of vibrancy to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where quality and performance are paramount. Upgrade your connectivity solutions with this essential component.