845-038-525-804

Heilind Number:EDA845-038-525-804
Manufacturer:EDAC
Manufacturer Number:845-038-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-804

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its high amperage of 3A to power your devices effectively. Upgrade your connectivity solutions with this green Card Edge Connector, ideal for a range of applications.