845-038-525-812

Heilind Number:EDA845-038-525-812
Manufacturer:EDAC
Manufacturer Number:845-038-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With 38 positions and two rows, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your device's connectivity with this essential component.