845-038-540-101

Heilind Number:EDA845-038-540-101
Manufacturer:EDAC
Manufacturer Number:845-038-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row layout, ensuring efficient data transfer between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your system with this essential component for enhanced performance and reliability.