845-038-540-102

Heilind Number:EDA845-038-540-102
Manufacturer:EDAC
Manufacturer Number:845-038-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance 38-position board-to-board card edge connector. Designed for seamless integration, it boasts a straight mount orientation and a durable housing crafted from UL 94V-0 rated Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this essential component.