845-038-540-103

Heilind Number:EDA845-038-540-103
Manufacturer:EDAC
Manufacturer Number:845-038-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-103

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, offering ample connectivity options. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in harsh environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this efficient and dependable connector.