845-038-540-104

Heilind Number:EDA845-038-540-104
Manufacturer:EDAC
Manufacturer Number:845-038-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-104

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ensuring efficient data transmission. The environmentally friendly housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your PCB connectivity with this versatile and robust connector.