845-038-540-107

Heilind Number:EDA845-038-540-107
Manufacturer:EDAC
Manufacturer Number:845-038-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 38 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105°C. Crafted with Copper Alloy contacts, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB connections with this essential component.