845-038-540-108

Heilind Number:EDA845-038-540-108
Manufacturer:EDAC
Manufacturer Number:845-038-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-108

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 38 positions for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this versatile and dependable component.