845-038-540-112

Heilind Number:EDA845-038-540-112
Manufacturer:EDAC
Manufacturer Number:845-038-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-112

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector boasts 38 positions in a single row, ensuring smooth and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers secure and stable connections. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation and compact design make installation a breeze. Elevate your connectivity solutions with this essential component.