845-038-540-201

Heilind Number:EDA845-038-540-201
Manufacturer:EDAC
Manufacturer Number:845-038-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 38 positions across two rows, it ensures secure and efficient communication between boards. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration onto PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today with this essential component.