845-038-540-204

Heilind Number:EDA845-038-540-204
Manufacturer:EDAC
Manufacturer Number:845-038-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 38 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your PCB assembly toolkit. Trust in its quality and performance for all your connectivity needs.