845-038-540-207

Heilind Number:EDA845-038-540-207
Manufacturer:EDAC
Manufacturer Number:845-038-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-207

Detailed Description

Enhance your electronic connections with our 38-position Board to Board PCB Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and straight mount orientation, it offers seamless integration onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures stability in various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your design with this essential component, combining functionality and durability in one.