845-038-540-208

Heilind Number:EDA845-038-540-208
Manufacturer:EDAC
Manufacturer Number:845-038-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-208

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows with 38 positions for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential connector.