845-038-540-212

Heilind Number:EDA845-038-540-212
Manufacturer:EDAC
Manufacturer Number:845-038-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage rating of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, offer seamless integration for up to 38 positions. Designed for straight mount orientation, it guarantees easy installation on your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.